EBC15DCSD

Heilind Number:SULEBC15DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCSD

Detailed Description

Introducing the EBC15DCSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact two-row design and a pitch of 2.54mm, this connector offers easy integration into your PCB layout. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, even in harsh environments. The hairpin contact type and straight orientation provide a secure connection, while the 30 positions accommodate multiple signals. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its clearance hole mount type and through-hole termination method make installation a breeze. With a connector height of just 15.49mm and a compact width of 9.4mm, it saves valuable space on your PCB. Trust in the EBC15DCSD for high-reliability performance in your next project.