EBC15DCSI-S288

Heilind Number:SULEBC15DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCSI-S288

Detailed Description

The EBC15DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures durability and reliability. Featuring two rows of 30 female contacts with a 2.54mm pitch, it offers secure connectivity. The termination method is through a threaded card extender, guaranteeing a stable connection. The contacts are made of phosphor bronze with gold plating, providing excellent conductivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets the requirements of industrial and commercial systems. The connector's hairpin contact type and straddle orientation further enhance its performance. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures corrosion resistance and longevity. Overall, the EBC15DCSI-S288 is a reliable and efficient solution for your connectivity needs.