EBC15DCSI

Heilind Number:SULEBC15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCSI

Detailed Description

The EBC15DCSI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, it provides reliable power and signal transmission. The connector features two rows of 30 female contacts with gold-plated phosphor bronze for excellent conductivity. Its threaded mount type and through-hole termination method ensure secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The hairpin contact type and straight orientation make for easy and efficient connections. With a compact size of 9.4 mm width and 15.49 mm height, it saves valuable board space. The matte tin termination plating adds durability and longevity to the connector. Overall, the EBC15DCSI is a top choice for reliable and high-speed board-to-board connections in various industries.