EBC15DCSN-S288

Heilind Number:SULEBC15DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCSN-S288

Detailed Description

Introducing the EBC15DCSN-S288, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of up to 700VAC, it is suitable for power-intensive systems. The female gender and hairpin contact type, plated with gold for optimal conductivity, guarantee secure mating. With 30 positions spread across 2 rows and a 2.54mm pitch, it offers versatility in circuit design. The card extender termination method and matte tin plating make installation a breeze. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient without compromising performance. Trust the EBC15DCSN-S288 for seamless board-to-board connections in your next project.