EBC15DCSN

Heilind Number:SULEBC15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCSN

Detailed Description

Introducing the EBC15DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 30 female contacts, each made of durable phosphor bronze and plated with gold for optimal conductivity. Its hairpin contact type ensures reliable connections, even in high-vibration environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The EBC15DCSN guarantees secure and efficient board-to-board connections, making it an essential component for your electronic assemblies.