EBC15DCSS

Heilind Number:SULEBC15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCSS

Detailed Description

Introducing the EBC15DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The termination method of Thru Hole with side hole mount type guarantees secure attachment to the PCB. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it provides excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The straight orientation and hairpin contact type make installation easy and efficient. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable space on the PCB. Trust the EBC15DCSS for your connectivity needs in aerospace, defense, and other high-reliability applications.