EBC15DCST-S288

Heilind Number:SULEBC15DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCST-S288

Detailed Description

Introducing the EBC15DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contact surfaces, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with hairpin contacts, offering secure and efficient mating. Its threaded mount type and card extender termination method provide ease of installation. With 30 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Terminated with matte tin, it ensures solderability. This connector, categorized under high-reliability components, is essential for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBC15DCST-S288.