EBC15DCST

Heilind Number:SULEBC15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCST

Detailed Description

Introducing the EBC15DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of electronic devices. The gold-plated contacts and threaded mount type guarantee secure and stable connections. With two rows and 30 positions, it offers ample flexibility for complex circuit designs. The straight orientation and hairpin contact type further enhance its versatility. Operating temperature range of -65 to 125 °C and matte tin termination plating make it ideal for industrial and military use. Compact yet robust, the EBC15DCST is a must-have component for any project requiring high-reliability connectivity.