| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCTD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DCTD-S288 |
EBC15DCTD-S288
| Heilind Number: | SULEBC15DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board To Board PCB Connector, with SKU EBC15DCTD-S288, boasts a robust design suitable for high-performance applications. With a pitch of 2.54mm and 30 positions across 2 rows, this connector ensures secure and efficient connections. Featuring gold-plated Hairpin contacts on Phosphor Bronze, it offers reliable conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees reliable performance in diverse environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures soldering integrity. Whether for industrial or commercial use, this connector is a dependable choice.

