| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCTD |
EBC15DCTD
| Heilind Number: | SULEBC15DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Its hairpin contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring just .61 inches in height and 9.4 mm in width, it saves valuable PCB space. Trust the EBC15DCTD for high-reliability connections in your electronic designs.

