EBC15DCTH-S288

Heilind Number:SULEBC15DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCTH-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBC15DCTH-S288, is designed for demanding applications that require reliable power and signal transmission. Featuring a female gender, it offers a secure connection with two rows of 30 positions, ensuring efficient data transfer. The connector's contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic devices. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the EBC15DCTHS288 for top-tier performance in your connectivity needs.