EBC15DCTH

Heilind Number:SULEBC15DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCTH

Detailed Description

Introducing the EBC15DCTH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficiency. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of applications. The female gender, hairpin contact type, and 2 rows with 30 positions offer versatile connectivity options. Thru-hole termination and gold contact plating guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental sustainability. Perfect for high-performance PCB assemblies, the EBC15DCTH is a reliable solution for your connectivity needs.