EBC15DCTI-S288

Heilind Number:SULEBC15DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCTI-S288

Detailed Description

EBC15DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 30 positions. Its threaded mount type and card extender termination method offer secure and easy installation. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 3.94mm, it provides a compact and efficient solution for PCB connections. The connector is RoHS compliant and terminated with matte tin plating, ensuring environmental and performance standards are met. Suitable for high-reliability applications, it is a critical component for aerospace, defense, and industrial systems.