| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCTI |
EBC15DCTI
| Heilind Number: | SULEBC15DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCTI |
| ECAD Model: |
Specifications
Detailed Description
This high-quality PCB connector, SKU EBC15DCTI, is perfect for demanding electronic applications. Featuring a durable PBT housing and gold-plated phosphor bronze contacts, it ensures reliable performance even in harsh environments. With a 3A, 700VAC rating, it offers excellent power and signal transmission capabilities. The hairpin contact design and thru-hole termination method guarantee secure and stable connections. Its 2.54mm pitch and 30 positions make it suitable for a wide range of board-to-board and card edge connectivity tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is truly built to last. With a compact size of 15.49mm x 9.4mm, it is easy to integrate into your designs. Trust in the EBC15DCTI for your high-reliability connectivity needs.

