EBC15DCTN-S288

Heilind Number:SULEBC15DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCTN-S288

Detailed Description

Introducing the EBC15DCTN-S288, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure termination method with gold-plated contacts. With two rows and hairpin contact type, it ensures stable connectivity with a pitch of 2.54 mm. Operating at up to 700 VAC and 3 A, it is suitable for various applications. The orientation allows for straddle mounting, and with 30 positions, it accommodates multiple connections. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-restricted projects. The matte tin termination plating ensures longevity, even in harsh operating conditions ranging from -65 to 125 °C. Perfect for high-performance electronics, the EBC15DCTNS288 guarantees precision and durability in every connection.