EBC15DCTN

Heilind Number:SULEBC15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCTN

Detailed Description

Introducing the EBC15DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The female connector boasts two rows of 30 hairpin contacts with gold plating, offering excellent signal transmission. Its straight orientation and no-mounting design make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and terminated with matte tin, it prioritizes environmental sustainability. Perfect for use in aerospace, defense, and industrial electronics, the EBC15DCTN guarantees superior performance and longevity.