EBC15DCTS-S288

Heilind Number:SULEBC15DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCTS-S288

Detailed Description

The EBC15DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The connector has a gender of female, with two rows of 30 hairpin contacts on a 2.54mm pitch, allowing for secure and precise connections. Its side hole mount type and card extender termination method make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The connector is ROHS compliant and perfect for use in industries such as aerospace, defense, and telecommunications. Trust the EBC15DCTS-S288 for all your high-reliability connectivity needs.