EBC15DCTS

Heilind Number:SULEBC15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCTS

Detailed Description

Introducing the EBC15DCTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. The 3A amperage rating and 700VAC voltage make it suitable for high-power connections. Its female gender, Hairpin contact type, and straight orientation with two rows of 30 positions guarantee secure and efficient connectivity. The Thru Hole termination method with side hole mount type allows for easy installation on PCBs. Gold-plated contacts offer excellent conductivity, while Matte Tin termination plating ensures corrosion resistance. Operating within a wide temperature range of -65 to 125°C, the EBC15DCTS is a reliable choice for mission-critical systems. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust in the EBC15DCTS for seamless board-to-board connections in your next project.