EBC15DCTT-S288

Heilind Number:SULEBC15DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCTT-S288

Detailed Description

The EBC15DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, offering ample versatility for circuit board interconnection. Its threaded mount type and card extender termination method make installation easy and secure. Gold-plated contacts on phosphor bronze ensure excellent conductivity and durability. This connector is designed for a wide operating temperature range of -65 to 125°C, making it ideal for use in industrial and aerospace applications. With a compact size and a connector height of 15.49mm, it is suitable for space-constrained environments. The matte tin termination plating ensures compatibility with various PCB materials. Overall, the EBC15DCTTS288 is a reliable and high-quality solution for your board-to-board connection needs.