EBC15DCTT

Heilind Number:SULEBC15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCTT

Detailed Description

Introducing the EBC15DCTT, a high-performance female PCB connector designed for reliable power transmission in demanding applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable installation on circuit boards. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and optimal signal transmission. With a 2.54mm pitch and 30 positions, it provides ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. This connector, with its hairpin contact type and straight orientation, is perfect for high-density board-to-board and card edge connections. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC15DCTT for secure and efficient power delivery in your electronic systems.