EBC15DCWD-S288

Heilind Number:SULEBC15DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCWD-S288

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, EBC15DCWD-S288, is a high-performance component designed for reliable and durable electrical connections. With a current rating of 3 A and voltage capability of 700 VAC, this connector ensures efficient power transmission. Featuring two rows with 30 positions and a pitch of 2.54 mm (.1 in), it offers versatility in connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique Hairpin contact type and Straddle orientation provide secure mating. The connector is suitable for use in various applications, with an operating temperature range of -65 to 125 °C. With a compact size (15.49 mm in height, 9.4 mm in width) and Matte Tin termination plating, it is ideal for space-constrained PCB layouts. Trust in the EBC15DCWDS288 for high-quality and efficient board-to-board connections.