EBC15DCWD

Heilind Number:SULEBC15DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCWD

Detailed Description

Introducing the EBC15DCWD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Constructed with a durable blend of PBT and phosphor bronze, this female connector features two rows with a pitch of 2.54mm and a straight orientation, perfect for clearance hole mounting on your PCB. With a contact rating of 3A at 700VAC, it ensures safe power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination provides corrosion resistance. With 30 positions and a tail length of 3.18mm, it allows for secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on your board layout. Trust the EBC15DCWD for seamless board-to-board connections in your electronic designs.