EBC15DCWH

Heilind Number:SULEBC15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCWH

Detailed Description

The EBC15DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, this connector offers two rows with a pitch of 2.54mm (.1 in), accommodating 30 positions. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and a maximum voltage of 700VAC, it is suitable for power and data-intensive systems. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design with a height of 15.49mm and width of 9.4mm (.37 in) allows for space-efficient PCB layouts. Certified for clearance hole mounting, it offers easy installation. The matte tin termination plating enhances solderability. This connector is classified under the Board to Board PCB connectors category, making it a versatile solution for various electronic devices.