EBC15DCWI-S288

Heilind Number:SULEBC15DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCWI-S288

Detailed Description

Introducing the EBC15DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows for enhanced connectivity, this connector features a threaded mount type and card extender termination method for secure and reliable installation. Engineered with precision, it boasts contact materials of phosphor bronze with gold plating, ensuring excellent conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent power requirements. The hairpin contact type and straddle orientation further enhance its functionality, while 30 positions and a pitch of 2.54mm accommodate multiple connections. With a temperature range of -65 to 125°C, it's suitable for use in extreme environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin, it guarantees durability and longevity. Ideal for aerospace, defense, and industrial applications, this EBC15DCWIS288 connector is a reliable solution for your connectivity needs.