EBC15DCWI

Heilind Number:SULEBC15DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCWI

Detailed Description

Introducing the EBC15DCWI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capability of 700 VAC, this connector is perfect for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts offer excellent conductivity, while the threaded mount and thru-hole termination method guarantee secure and stable connections. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. Operating temperature range of -65 to 125°C, making it suitable for a wide range of operating conditions. Trust the EBC15DCWI for your connectivity needs in aerospace, defense, and industrial applications.