EBC15DCWN-S288

Heilind Number:SULEBC15DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCWN-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC15DCWN-S288, is a high-performance female connector designed for reliable power and signal transmission in electronic systems. With a current rating of 3A and a voltage of 700 VAC, this connector ensures efficient connectivity in demanding applications. Featuring two rows of 30 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 2.54mm pitch and straddle orientation make it suitable for tight PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is resilient in harsh environments. Its card extender termination method with matte tin plating offers secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel industries, this connector meets stringent performance standards. Upgrade your PCB design with the EBC15DCWNS288 for seamless and efficient connectivity.