| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DCWN |
EBC15DCWN
| Heilind Number: | SULEBC15DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, featuring a pitch of 2.54mm and capable of handling up to 3A at 700VAC. With two rows and 30 positions, this straight orientation connector offers reliable connectivity. Its gold-plated hairpin contacts ensure optimal signal transmission. Designed for through-hole termination, it guarantees secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. RoHS compliant and terminated with matte tin, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board or card edge connections in diverse electronic applications.

