EBC15DCWS-S288

Heilind Number:SULEBC15DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCWS-S288

Detailed Description

The EBC15DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, it ensures reliable connectivity. With a 2.54mm pitch and 30 positions, it offers versatility for various connection needs. The female connector, with a side-hole mount and card extender termination method, allows for easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The Hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution. The matte tin termination plating ensures durability. This connector, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is ideal for use in various electronic systems.