EBC15DCWS

Heilind Number:SULEBC15DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCWS

Detailed Description

Introducing the EBC15DCWS, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity. This female connector features two rows of 30 contacts, with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it ideal for various electronic applications. Its durable construction, with PBT and Phosphor Bronze materials and gold plating, ensures excellent conductivity and long-term durability. The termination method of through-hole soldering and side hole mount type offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. With a straight orientation and a compact design measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust the EBC15DCWS for your critical connectivity needs in industries such as aerospace, telecommunications, and more.