EBC15DCWT-S288

Heilind Number:SULEBC15DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DCWT-S288

Detailed Description

The PBT & Phosphor Bronze Board-To-Board Connector, SKU EBC15DCWT-S288, is a high-performance electronic component designed for reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. Featuring a female gender, Hairpin contact type, and gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. The threaded mount type and card extender termination method offer secure attachment to PCBs. With two rows of 30 positions each spaced at 2.54mm (.1in) pitch, it allows for versatile interconnection. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact dimensions, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, make it ideal for space-constrained applications. The termination plating of matte tin ensures durability and corrosion resistance. Whether in aerospace, defense, or industrial applications, the EBC15DCWTS288 connector delivers high reliability and performance.