EBC15DCWT

Heilind Number:SULEBC15DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DCWT

Detailed Description

Introducing the EBC15DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power requirements of various electronic systems. The female gender and two rows of contacts offer versatility in circuit connections. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material of Phosphor Bronze with Gold plating ensures low contact resistance and excellent signal transmission. With 30 positions and a 2.54mm pitch, it provides ample connectivity options. The Hairpin contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating offers durability and corrosion resistance. Trust the EBC15DCWT for efficient and durable board-to-board connections in your electronic designs.