EBC15DETH

Heilind Number:SULEBC15DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DETH

Detailed Description

The EBC15DETH connector offers reliable board-to-board connectivity with its durable construction and high performance specifications. Featuring a compact design with two rows of 30 female contacts, it is ideal for applications requiring a high density of connections. The contact material of phosphor bronze and gold plating ensure excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its clearance hole mount type and thru hole termination method make for easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 105°C, it is suitable for use in harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a connector height of 10.95mm and width of 8.38mm, it offers a compact solution without compromising on performance. The matte tin termination plating ensures long-term reliability. Overall, the EBC15DETH is a top choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation.