EBC15DETI

Heilind Number:SULEBC15DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DETI

Detailed Description

Introducing the EBC15DETI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision from durable PBT and phosphor bronze materials, this connector ensures reliable performance in even the most demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it's perfect for power and signal transmission. Featuring a compact design with two rows of 30 positions and a pitch of 2.54mm, it offers efficient PCB connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and threaded mount type, installation is a breeze. The termination method is through-hole, with matte tin plating for added durability. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your PCB connections with the EBC15DETI.