EBC15DETN

Heilind Number:SULEBC15DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DETN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DETN

Detailed Description

Introducing the EBC15DETN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This connector features a durable construction with contacts made from Phosphor Bronze and plated with Gold, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The cantilever contact type and straight orientation make it easy to install, while the termination method of thru hole guarantees secure attachment to the PCB. With 30 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range of -65 to 105 °C, it is suitable for use in harsh environments. The matte tin termination plating enhances durability and solderability. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Perfect for use in industrial, aerospace, and telecommunications equipment, the EBC15DETN is a versatile solution for your connectivity needs.