EBC15DEYH

Heilind Number:SULEBC15DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DEYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DEYH

Detailed Description

Introducing the EBC15DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of cantilever, this connector ensures reliable and secure connections. Featuring two rows with 30 positions each, it offers ample connectivity options. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and through-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 105°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures durability. Whether used in aerospace, defense, or industrial applications, the EBC15DEYH is a reliable and high-quality connectivity solution.