EBC15DEYN

Heilind Number:SULEBC15DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DEYN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DEYN

Detailed Description

Introducing the EBC15DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable combination of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers excellent power transmission capabilities. The gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. Featuring a straight orientation, two rows of 30 positions, and a 2.54mm pitch, it allows for efficient signal transmission. With a wide operating temperature range of -65 to 105°C, this connector is suitable for use in a variety of industries. Its compact design, with a height of 10.95mm and a width of 8.38mm, makes it ideal for space-constrained applications. Trust the EBC15DEYN for seamless and durable board-to-board connections in your electronic systems.