EBC15DKAH

Heilind Number:SULEBC15DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKAH

Detailed Description

Introducing the EBC15DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction for durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female gender connector with two rows and right-angle orientation offers versatility in assembly. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. The clearance hole mount type and matte tin termination plating facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution. Ideal for aerospace, defense, and industrial applications, the EBC15DKAH sets the standard for performance and quality in board-to-board connectivity.