EBC15DKAI

Heilind Number:SULEBC15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKAI

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU EBC15DKAI, offers reliable connectivity in electronic applications. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Featuring two rows of 30 cantilever contacts with gold plating on phosphor bronze, it guarantees high conductivity and durability. Its threaded and right-angle orientation, along with a 2.54mm pitch, facilitate secure and space-saving connections on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances solderability. With a compact size of 13.97mm in height and 9.4mm in width, the EBC15DKAI connector is ideal for tight spaces. Meeting stringent quality standards, it is perfect for applications demanding reliability and performance.