EBC15DKAN

Heilind Number:SULEBC15DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKAN

Detailed Description

The EBC15DKAN PCB connector, featuring a durable construction of PBT and Phosphor Bronze with gold plating, guarantees reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its cantilever contact type and right-angle orientation ensure secure and efficient connections. Boasting 30 positions across two rows, it offers ample connectivity options. The termination method of Thru Hole with matte tin plating guarantees easy installation and long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace and telecommunications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. Trust the EBC15DKAN for seamless board-to-board or card edge connections in your high-reliability applications.