EBC15DKAS

Heilind Number:SULEBC15DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKAS

Detailed Description

Introducing the EBC15DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. Engineered for efficiency, it offers a 2.54mm pitch and 30 positions, making it ideal for complex circuitry. The female gender, right-angle orientation, and side-hole mount type provide versatile installation options. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while a voltage rating of 700VAC and an operating temperature range of -65 to 125°C ensure suitability for a wide range of environments. With a termination method of thru-hole and matte tin plating, this connector offers secure and stable connections. Perfect for applications where reliability is paramount, the EBC15DKAS is the ultimate choice for professionals in the electronics industry.