EBC15DKAT

Heilind Number:SULEBC15DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKAT

Detailed Description

Introducing the EBC15DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts guarantee superior conductivity, while the matte tin termination plating enhances durability. With 30 positions and a pitch of 2.54mm, it allows for efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBC15DKAT for secure and efficient board-to-board connections.