EBC15DKDD

Heilind Number:SULEBC15DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKDD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKDD

Detailed Description

Introducing the high-performance EBC15DKDD board-to-board PCB connector, designed for precision connectivity in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 30 positions for versatile connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance in even the harshest environments. The gold-plated Cantilever contacts guarantee excellent signal conductivity, while the termination via Thru Hole method with Matte Tin plating offers secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the EBC15DKDD for efficient and durable board-to-board connections.