EBC15DKDH

Heilind Number:SULEBC15DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKDH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKDH

Detailed Description

This high-quality PCB connector, EBC15DKDH, is designed for reliable performance in demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient conductivity. The gold-plated contacts and cantilever design guarantee optimal signal transmission, while the 2.54mm pitch and 30 positions accommodate complex connectivity needs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the EBC15DKDH for high-performance connectivity in your electronic designs.