| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DKDI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DKDI |
EBC15DKDI
| Heilind Number: | SULEBC15DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DKDI, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and two rows of 30 female pins, this connector offers seamless integration in your PCB designs. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in demanding environments. The gold-plated contacts provide excellent conductivity, while the threaded mount and through-hole termination method guarantee secure attachment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EBC15DKDI for your connectivity needs, where quality meets functionality seamlessly.

