EBC15DKDN

Heilind Number:SULEBC15DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKDN

Detailed Description

Introducing the EBC15DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 30 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures reliable connections, even in harsh environments, while the straight orientation and no mounting design offer versatile installation options. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector guarantees robust performance. With a tail length of 4.06mm and a low profile of just 15.49mm, it's suitable for space-constrained setups. Ideal for industrial, aerospace, and telecommunications applications, the EBC15DKDN is a dependable choice for your connectivity needs.