EBC15DKDS

Heilind Number:SULEBC15DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKDS

Detailed Description

Meet the EBC15DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector width of 9.4mm and a low profile of just 15.49mm, this female connector offers seamless connectivity in tight spaces. Its side-hole mount and through-hole termination method ensure secure and stable attachment to your PCB. Constructed with durable materials including PBT and phosphor bronze, and featuring gold-plated contacts, it guarantees reliable conductivity even in harsh environments. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its 30 positions and cantilever contact type provide efficient and precise mating. Operating effortlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of industries. Trust the EBC15DKDS for your connectivity needs.