EBC15DKDT

Heilind Number:SULEBC15DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKDT

Detailed Description

Introducing the EBC15DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees reliability in all conditions. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures seamless power transmission. Featuring a female gender and 2 rows with 30 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Its gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC15DKDT is the perfect choice for high-reliability connectivity needs.