EBC15DKED

Heilind Number:SULEBC15DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKED
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKED

Detailed Description

Introducing the EBC15DKED, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee excellent conductivity, while the right-angle orientation and 2.54mm pitch offer flexibility in design. With 30 positions and clearance hole mount type, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures easy soldering. With a compact size of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the EBC15DKED for your connectivity needs in aerospace, telecommunications, and industrial settings.