EBC15DKEH

Heilind Number:SULEBC15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKEH

Detailed Description

Introducing the EBC15DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in extreme environments. Featuring a 2-row design with 30 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The female orientation with right-angle cantilever contacts ensures secure mating, while gold plating on the contacts guarantees low contact resistance. Operating at an impressive 700 VAC and -65 to 125°C, it is suitable for a wide range of industrial settings. With a clearance hole mount type and through-hole termination method, installation is quick and easy. The Matte Tin termination plating adds to its longevity. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Whether for aerospace, automotive, or telecommunications applications, the EBC15DKEH is the ideal choice for high-reliability connectivity solutions.