EBC15DKEI

Heilind Number:SULEBC15DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKEI

Detailed Description

The EBC15DKEI connector is a high-performance component designed for secure and reliable board-to-board or card edge connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer versatility in installation, while the through-hole termination method guarantees a stable connection. With 30 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The compact design, with a height of 13.97mm and a width of 9.4mm, makes it ideal for space-constrained applications. Overall, the EBC15DKEI connector is a reliable solution for demanding connectivity needs in industries such as aerospace, telecommunications, and industrial automation.